Part Details for 6-1337482-0 by TE Connectivity
Overview of 6-1337482-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1337482-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9426
|
Newark | Smb Str Pcb Skt 50Ohm Gold Pltd |Amp Te Connectivity 6-1337482-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1337482-0
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Tape and Reel (Alt: 6-1337482-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$1.9100 / $5.3800 | Buy Now |
DISTI #
6-1337482-0
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Tape and Reel (Alt: 6-1337482-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-1337482-0
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Tape and Reel (Alt: 6-1337482-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6-1337482-0
|
PEI Genesis | RF SMB Connector Male Board | 0 |
|
Buy Now | |
|
Master Electronics | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$1.9100 / $5.3800 | Buy Now |
Part Details for 6-1337482-0
6-1337482-0 CAD Models
6-1337482-0 Part Data Attributes
|
6-1337482-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337482-0
TE Connectivity
RF SMB Connector, Male, Board Mount, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |