Part Details for 6-1337541-0 by TE Connectivity
Overview of 6-1337541-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1337541-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1337541-0
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Bulk (Alt: 6-1337541-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC Ins Str PCB Skt 50Ohm White Bulk RoHS: Compliant |
4950 Partner Stock |
|
$1.0500 / $1.3400 | Buy Now |
DISTI #
6-1337541-0
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Bulk (Alt: 6-1337541-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6-1337541-0
|
Avnet Americas | Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Bulk (Alt: 6-1337541-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6-1337541-0
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 5370 |
|
Buy Now | |
|
Master Electronics | BNC Ins Str PCB Skt 50Ohm White Bulk RoHS: Compliant |
4950 Partner Stock |
|
$1.0500 / $1.3400 | Buy Now |
Part Details for 6-1337541-0
6-1337541-0 CAD Models
6-1337541-0 Part Data Attributes
|
6-1337541-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337541-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.581 inch | |
Body Depth | 1.374 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.228 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 6-1337541-0
This table gives cross-reference parts and alternative options found for 6-1337541-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1337541-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337541-0 | BNC Ins Str PCB Skt 50Ohm White | TE Connectivity | 6-1337541-0 vs 1-1337541-0 |