-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCX SMT Skt 50Ohm Gold Pltd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-1337582-0-ND
|
DigiKey | MCX SMT SKT 50OHM GOLD PLTD Min Qty: 6400 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2601 | Buy Now |
DISTI #
6-1337582-0
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold - Bulk (Alt: 6-1337582-0) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$2.2556 / $2.4704 | Buy Now |
DISTI #
571-6-1337582-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX SMT Skt 50Ohm Gold Pltd RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
DISTI #
AMP6-1337582-0
|
Heilind Electronics | MCX SMT SKT 50OHM GOLD PL | Americas - 0 in Stock |
|
$2.6326 | Buy Now |
|
Onlinecomponents.com | MCX SMT Skt 50Ohm Gold Pltd |
1600 Partner Stock |
|
$2.2900 / $3.5300 | Buy Now |
DISTI #
6-1337582-0
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold - Bulk (Alt: 6-1337582-0) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$2.2556 / $2.4704 | Buy Now |
DISTI #
6-1337582-0
|
Avnet Americas | Conn MCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold - Bulk (Alt: 6-1337582-0) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$2.2556 / $2.4704 | Buy Now |
DISTI #
AMP6-1337582-0
|
Interstate Connecting Components | MCX SMT SKT 50OHM GOLD PL | 0 |
|
$2.6326 | Buy Now |
DISTI #
6-1337582-0
|
Avnet Abacus | Conn MCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold (Alt: 6-1337582-0) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1337582-0
|
Avnet Abacus | Conn MCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold (Alt: 6-1337582-0) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1337582-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337582-0
TE Connectivity
MCX SMT Skt 50Ohm Gold Pltd
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.232 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.7168 N | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.05 | |
Withdrawl Force-Min | 8.0064 N |
This table gives cross-reference parts and alternative options found for 6-1337582-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1337582-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
919-131J-51SX | RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Amphenol Corporation | 6-1337582-0 vs 919-131J-51SX |