-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7038
|
Newark | Mcx R/A Smt Skt 50Ohm Gold Pltd |Greenpar Te Connectivity 6-1337583-0 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
6-1337583-0-ND
|
DigiKey | CONN MCX JACK R/A 50 OHM SMD Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9260 | Buy Now |
DISTI #
6-1337583-0
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 6-1337583-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Reel | 0 |
|
$3.9574 / $4.3343 | Buy Now |
DISTI #
571-6-1337583-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50Ohm Gold Pltd MCX R/A SMT Skt RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.7000 | Buy Now |
DISTI #
AMP6-1337583-0
|
Heilind Electronics | MCX R/A SMT SKT 50OHM GOLD PLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX R/A SMT Skt 50Ohm Gold Pltd RoHS: Compliant | 0 |
|
$3.9800 / $11.6800 | Buy Now |
DISTI #
6-1337583-0
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 6-1337583-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Reel | 0 |
|
$3.9574 / $4.3343 | Buy Now |
DISTI #
6-1337583-0
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 6-1337583-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Container: Reel | 0 |
|
$3.9574 / $4.3343 | Buy Now |
DISTI #
AMP6-1337583-0
|
Interstate Connecting Components | MCX R/A SMT SKT 50OHM GOLD PLT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1337583-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337583-0
TE Connectivity
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.224 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 6-1337583-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1337583-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-580-1410N | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 6-1337583-0 vs 451-580-1410N |
451-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 6-1337583-0 vs 451-500-1410N |
1061001-1 | 5862 5007 09, OSX JACK RECEPTA | TE Connectivity | 6-1337583-0 vs 1061001-1 |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 6-1337583-0 vs KF83204-2001-7F |
003.01.2510.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 6-1337583-0 vs 003.01.2510.001 |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | 6-1337583-0 vs KF83108-8R01-4Y |
451-580-0470H | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 6-1337583-0 vs 451-580-0470H |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 6-1337583-0 vs KF83204-2003-7F |
317.01.2520.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 6-1337583-0 vs 317.01.2520.001 |
005.01.2212.191 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 6-1337583-0 vs 005.01.2212.191 |