-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 SMC HDR 2POS RED TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5111
|
Newark | Headers & Wire Housings 2.5 Smc Hdr 2Pos Red Tape |Amp Te Connectivity 6-1376492-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.6830 | Buy Now |
DISTI #
2266-6-1376492-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1700 In Stock |
|
$0.6500 | Buy Now |
DISTI #
A125724CT-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3656 / $0.7600 | Buy Now |
DISTI #
6-1376492-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS ST Thru-Hole Tape - Tape and Reel (Alt: 6-1376492-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.3875 | Buy Now |
DISTI #
571-6-1376492-2
|
Mouser Electronics | Headers & Wire Housings 2.5 SMC HDR 2POS RED TAPE RoHS: Compliant | 0 |
|
$0.3650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 | 0 |
|
$0.3450 | Buy Now |
DISTI #
AMP6-1376492-2
|
Heilind Electronics | 2.5 SMC HDR 2POS RED TAPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5 SMC HDR 2POS RED TAPE RoHS: Compliant |
1700 Partner Stock |
|
$0.2889 / $0.4526 | Buy Now |
DISTI #
65686869
|
Verical | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole T/R Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$0.6100 | Buy Now |
DISTI #
6-1376492-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS ST Thru-Hole Tape - Tape and Reel (Alt: 6-1376492-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1376492-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1376492-2
TE Connectivity
2.5 SMC HDR 2POS RED TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.29 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |