-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1393250-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC - Bulk (Alt: 6-1393250-3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
AMP6-1393250-3
|
Heilind Electronics | W28-XT1A-10=W28 | Americas - 0 in Stock |
|
$3.1166 / $3.3563 | Buy Now |
|
Onlinecomponents.com | W28-XT1A-10=W28 |
3040 In Stock |
|
$2.4300 / $4.2800 | Buy Now |
DISTI #
62989037
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 | Americas - 3035 |
|
$3.2059 / $5.6689 | Buy Now |
DISTI #
80894615
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 600 |
|
$3.4334 / $4.8187 | Buy Now |
DISTI #
6-1393250-3
|
TTI | Circuit Breakers W28-XT1A-10 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 294 In Stock |
|
$2.5000 / $5.5600 | Buy Now |
DISTI #
AMP6-1393250-3
|
Interstate Connecting Components | W28-XT1A-10=W28 | 0 |
|
$3.1166 / $3.3563 | Buy Now |
DISTI #
6-1393250-3
|
Avnet Abacus | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC 2-Pin (Alt: 6-1393250-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | W28-XT1A-10=W28 |
3040 In Stock |
|
$2.4300 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393250-3
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |