Part Details for 6-1393252-0 (ALTERNATE: 6-1393252-0) by TE Connectivity
Overview of 6-1393252-0 (ALTERNATE: 6-1393252-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393252-0 (ALTERNATE: 6-1393252-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198829
|
RS | Circuit Breaker Hyd/Mag Toggle Cur-Rtg 3A Vol-Rtg 277VAC W6 Series | TE Connectivity 6-1393252-0 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2600 / $41.0500 | RFQ |