-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 2 Pole(s), 50A, 277VAC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6405
|
Newark | Circuit Breakers W92-X1110-50 M6/M7/M9/W6/W7 |Amp Te Connectivity 6-1393254-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$66.9700 / $80.6500 | Buy Now |
DISTI #
2266-6-1393254-5-ND
|
DigiKey | W92-X1110-50=M6/M7/M9/W6/W7 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$73.0400 / $77.3300 | Buy Now |
DISTI #
6-1393254-5
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 50A 277VAC - Trays (Alt: 6-1393254-5) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$59.8024 / $71.9656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$63.3500 | Buy Now |
DISTI #
AMP6-1393254-5
|
Heilind Electronics | W92-X1110-50=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$78.1920 / $84.2068 | Buy Now |
|
Onlinecomponents.com | W92-X1110-50=M6/M7/M9/W6/W7 RoHS: Compliant |
40 Partner Stock |
|
$65.6600 / $77.2000 | Buy Now |
DISTI #
613932545-TEC
|
TME | Circuit breaker Min Qty: 1 | 40 |
|
$70.2127 / $82.6114 | Buy Now |
DISTI #
AMP6-1393254-5
|
Interstate Connecting Components | W92-X1110-50=M6/M7/M9/W6/W7 | 0 |
|
$78.1920 / $84.2068 | Buy Now |
DISTI #
C1S757101040313
|
Chip1Stop | Circuit Breaker Magnetic Hydraulic 2Pole 50A 277VAC RoHS: Compliant | 40 |
|
$72.8000 / $82.0000 | Buy Now |
|
Master Electronics | W92-X1110-50=M6/M7/M9/W6/W7 RoHS: Compliant |
40 Partner Stock |
|
$65.6600 / $77.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393254-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393254-5
TE Connectivity
Magnetic Circuit Breaker, 2 Pole(s), 50A, 277VAC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 9 s |