-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B1200B641=PC612 MESSERLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0795
|
Newark | V42254B1200B641=Pc612 Messerle |Amp Te Connectivity 6-1393644-7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1393644-7
|
Avnet Americas | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 6-1393644-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6-1393644-7
|
Mouser Electronics | DIN 41612 Connectors V42254B1200C483= PC612 MESSERLE RoHS: Compliant | 0 |
|
$3.4900 / $5.5600 | Order Now |
|
Onlinecomponents.com | V42254B1200B641=PC612 MESSERLE RoHS: Compliant | 0 |
|
$2.5600 / $3.7500 | Buy Now |
DISTI #
6-1393644-7
|
Avnet Americas | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 6-1393644-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
56F2391
|
Bürklin Elektronik | Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 6-1393644-7 Min Qty: 1 | 189 |
|
$4.6349 / $5.2645 | Buy Now |
|
Master Electronics | V42254B1200B641=PC612 MESSERLE RoHS: Compliant | 0 |
|
$2.5600 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393644-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393644-7
TE Connectivity
V42254B1200B641=PC612 MESSERLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1393644-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393644-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-B1200-B641 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 6-1393644-7 vs V42254-B1200-B641 |