6-1415520-1
TE Connectivity
Description: (6-1415520-1) RFH34024WG

Overview of 6-1415520-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6-1415520-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97K8820
Newark General Purpose Relay, Rf Series, Power, Non Latching, Spst, 24 Vdc, 16 A Rohs Compliant: Yes |Te Connectivity 6-1415520-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 390
  • 1 $6.2700
  • 10 $6.0600
$6.0600 / $6.2700 Buy Now
DISTI # 75AC9475
Newark Rfh34024Wg |Amp Te Connectivity 6-1415520-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8100
$3.8100 Buy Now
DISTI # 41-6-1415520-1-ND
DigiKey RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk 83
In Stock
  • 1 $6.4300
  • 10 $5.6170
  • 25 $5.3228
  • 50 $5.1104
$5.1104 / $6.4300 Buy Now
DISTI # 6-1415520-1
Avnet Americas Electromechanical Relay SPST-NO 25A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 6-1415520-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk 0
RFQ
DISTI # 571-6-1415520-1
Mouser Electronics General Purpose Relays RFH34024WG RoHS: Compliant 0
  • 1 $5.4800
  • 10 $4.8300
  • 300 $4.8200
  • 1,200 $4.8100
$4.8100 / $5.4800 Order Now
Onlinecomponents.com RFH34024WG RoHS: Compliant 578 Partner Stock
  • 5 $13.5300
  • 25 $9.2100
  • 50 $8.3400
  • 75 $8.0700
  • 150 $7.8200
  • 225 $7.7100
  • 300 $7.5900
$7.5900 / $13.5300 Buy Now
DISTI # 614155201-TEC
TME 6-1415520-1 Min Qty: 6 578
  • 6 $8.3054
  • 60 $6.4516
  • 150 $6.1201
  • 300 $5.5352
  • 500 $4.0443
$4.0443 / $8.3054 Buy Now
DISTI # 000000000005601323
Sager General Purpose Relays RFH34024WG 0
Buy Now
DISTI # 6-1415520-1
Avnet Abacus Electromechanical Relay SPST-NO 25A 24VDC 1.44KOhm Through Hole (Alt: 6-1415520-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-1415520-1
Avnet Abacus Electromechanical Relay SPST-NO 25A 24VDC 1.44KOhm Through Hole (Alt: 6-1415520-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114414813270
Chip1Stop Power Relays RoHS: Compliant 578
  • 15 $8.1900
  • 60 $7.0500
  • 150 $6.3100
  • 300 $5.6700
  • 500 $4.1300
$4.1300 / $8.1900 Buy Now
Master Electronics RFH34024WG RoHS: Compliant 578 Partner Stock
  • 5 $13.5300
  • 25 $9.2100
  • 50 $8.3400
  • 75 $8.0700
  • 150 $7.8200
  • 225 $7.7100
  • 300 $7.5900
$7.5900 / $13.5300 Buy Now

CAD Models for 6-1415520-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1415520-1 by TE Connectivity

6-1415520-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
16 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@400VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
105 °C
Operating Temperature-Min
85 °C
Packing Method
BOX; TRAY
Physical Dimension
29mm x 13.2mm x 16mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
15 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
20 g
Want to compare parts?
  1. 6-1415520-1
    TE Connectivity
    (6-1415520-1) RFH34024WG
    VS

Alternate Parts for 6-1415520-1

This table gives cross-reference parts and alternative options found for 6-1415520-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1415520-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-1415514-1 POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity 6-1415520-1 vs 5-1415514-1
6-1415520-1 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 6-1415520-1 vs 6-1415520-1

Related Parts for 6-1415520-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1415520-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1415520-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1415520-1 would you like to use for your alert(s)?
  • Please alert me when 6-1415520-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1415520-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1415520-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1415520-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1415520-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1415520-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: