Part Details for 6-1423157-8 by TE Connectivity
Overview of 6-1423157-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-1423157-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6437
|
Newark | Time Delay & Timing Relays 7012Bh=Rly |Amp Te Connectivity 6-1423157-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.4900 / $753.1500 | Buy Now |
DISTI #
A115768-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$673.7280 | Buy Now |
DISTI #
6-1423157-8
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 240VAC/220VAC Panel Mount - Bulk (Alt: 6-1423157-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$562.2346 / $676.5874 | Buy Now |
DISTI #
71993971
|
RS | Relay, 7012Bh=Std, On, 2P, 240Vac | TE Connectivity 6-1423157-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$721.8100 | RFQ |
DISTI #
AMP6-1423157-8
|
Heilind Electronics | 7012BH=RLY,STD,ON,2P,240VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7012BH=RLY,STD,ON,2P,240VAC | 0 |
|
$554.4900 / $774.2600 | Buy Now |
DISTI #
6-1423157-8
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 240VAC/220VAC Panel Mount - Bulk (Alt: 6-1423157-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$562.2346 / $676.5874 | Buy Now |
DISTI #
AMP6-1423157-8
|
Interstate Connecting Components | 7012BH=RLY,STD,ON,2P,240VAC | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1423157-8
|
PEI Genesis | On-Delay Relay, 2 Form C, DP | 59 |
|
Buy Now | |
DISTI #
2975353
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,264.8380 | Buy Now |
Part Details for 6-1423157-8
6-1423157-8 CAD Models
6-1423157-8 Part Data Attributes:
|
6-1423157-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423157-8
TE Connectivity
7012BH=RLY,STD,ON,2P,240VAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |