-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 1 Contact(s), Press Fit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1437514-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece - Bulk (Alt: 6-1437514-6) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 14300 |
|
$0.2027 | Buy Now |
DISTI #
70086869
|
RS | LOOSE HOLTITES, 8134-HC-5P2=CONTACT, AU PLT. 3. | TE Connectivity 6-1437514-6 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.2680 | RFQ |
|
Future Electronics | 1 Position Solder Gold Pin Socket Beryllium Copper Pin Socket RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Box | 50000Box |
|
$0.1500 | Buy Now |
|
Future Electronics | 1 Position Solder Gold Pin Socket Beryllium Copper Pin Socket RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Box | 0Box |
|
$0.1840 | Buy Now |
|
Future Electronics | 1 Position Solder Gold Pin Socket Beryllium Copper Pin Socket RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Box | 0Box |
|
$0.1840 | Buy Now |
DISTI #
AMP6-1437514-6
|
Heilind Electronics | 8134-HC-5P2CONTACTAU PLT. 3. | Americas - 0 in Stock |
|
$0.1888 | Buy Now |
|
Onlinecomponents.com | 8134-HC-5P2=CONTACT,AU PLT. 3. RoHS: Compliant |
5906 In Stock 100000 On Order |
|
$0.1844 / $0.2251 | Buy Now |
DISTI #
6-1437514-6
|
TTI | IC & Component Sockets 8134-HC-5P2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1560 | Buy Now |
DISTI #
6-1437514-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece - Bulk (Alt: 6-1437514-6) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 14300 |
|
$0.2027 | Buy Now |
DISTI #
6-1437514-6
|
TME | Socket: separate socket, integrated circuits, PIN: 1, Press-Fit Min Qty: 50000 | 0 |
|
$0.2960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1437514-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437514-6
TE Connectivity
IC Socket, 1 Contact(s), Press Fit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 5 A | |
Device Socket Type | IC SOCKET | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | PRESS FIT |