Part Details for 6-1447143-0 by TE Connectivity
Overview of 6-1447143-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6-1447143-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5160
|
Newark | Battery Fs3 Socket 6Pos Ss |Amp Te Connectivity 6-1447143-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$4.3700 / $6.3300 | Buy Now |
DISTI #
2266-6-1447143-0-ND
|
DigiKey | CONN RCPT 6POS 2.50MM R/A SLDR Min Qty: 20 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
12000 In Stock |
|
$3.1800 / $3.9400 | Buy Now |
DISTI #
6-1447143-0-ND
|
DigiKey | CONN RCPT 6POS 2.50MM R/A SLDR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7089 | Buy Now |
DISTI #
6-1447143-0
|
Avnet Americas | BATTERY FS3 SOCKET 6POS SS - Tape and Reel (Alt: 6-1447143-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.2066 / $3.6204 | Buy Now |
DISTI #
571-6-1447143-0
|
Mouser Electronics | Terminal Block Tools & Accessories BATTERY FS3 SOCKET 6POS SS RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$3.0500 | Buy Now |
DISTI #
AMP6-1447143-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8030 | Buy Now | |
|
Onlinecomponents.com | BATTERY FS3 SOCKET 6POS SS RoHS: Compliant |
12000 Partner Stock |
|
$4.2600 / $6.4600 | Buy Now |
DISTI #
36296446
|
Verical | Battery Fs3 Socket 6Pos Ss RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 12000 |
|
$2.9800 / $3.7000 | Buy Now |
DISTI #
6-1447143-0
|
Avnet Americas | BATTERY FS3 SOCKET 6POS SS - Tape and Reel (Alt: 6-1447143-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.2066 / $3.6204 | Buy Now |
Part Details for 6-1447143-0
6-1447143-0 CAD Models
6-1447143-0 Part Data Attributes:
|
6-1447143-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1447143-0
TE Connectivity
RECTANGULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1447143 | |
Option | GENERAL PURPOSE |