-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8693
|
Newark | 30 Modii Hdr Drst Sfmnt B/A Lf |Te Connectivity 6-146131-4 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3400 | Buy Now |
DISTI #
6-146131-4-ND
|
DigiKey | CONN HEADER SMD 30POS 2.54MM Min Qty: 630 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3260 | Buy Now |
DISTI #
6-146131-4
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 6-146131-4) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.4439 / $2.9410 | Buy Now |
DISTI #
571-6-146131-4
|
Mouser Electronics | Headers & Wire Housings 30 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$2.9400 / $3.3100 | Order Now |
DISTI #
72054110
|
RS | Connector, AMPMODU, 30 Modii Hdr Drst Sfmnt B/A Lf | TE Connectivity 6-146131-4 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$3.8600 | Buy Now |
DISTI #
AMP6-146131-4
|
Heilind Electronics | 30 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$2.9882 / $3.0912 | Buy Now |
|
Onlinecomponents.com | 30 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$2.5700 / $5.3700 | Buy Now |
DISTI #
AMP6-146131-4
|
Interstate Connecting Components | 30 MODII HDR DRST SFMNT B/A LF | 0 |
|
$2.9882 / $3.0912 | Buy Now |
DISTI #
6-146131-4
|
Avnet Abacus | (Alt: 6-146131-4) RoHS: Compliant Min Qty: 630 Package Multiple: 14 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146131-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146131-4
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146131-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146131-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102567-3 | 30 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 6-146131-4 vs 1-102567-3 |
1-281742-5 | HEADER HE14 RA 2X15 P | TE Connectivity | 6-146131-4 vs 1-281742-5 |
6-146269-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-4 vs 6-146269-5 |
3-1977939-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146131-4 vs 3-1977939-0 |
3-1977937-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146131-4 vs 3-1977937-0 |
PH2-30-SGB | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 6-146131-4 vs PH2-30-SGB |
1-1939638-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-4 vs 1-1939638-5 |
6-146257-5 | 30 MODII HDR DRST B/A .100CL L | TE Connectivity | 6-146131-4 vs 6-146257-5 |
5-534975-8 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 6-146131-4 vs 5-534975-8 |
1-87227-5 | 30 MODII HDR DRST UNSHRD .100 | TE Connectivity | 6-146131-4 vs 1-87227-5 |