There are no models available for this part yet.
Overview of 6-146131-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 6-146131-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-146131-5-ND
|
DigiKey | CONN HEADER SMD 80POS 2.54MM Min Qty: 675 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7857 | Buy Now | |
DISTI #
6-146131-5
|
Avnet Americas | 80 MODII HDR DRST SFMNT B/A LF - Bulk (Alt: 6-146131-5) RoHS: Compliant Min Qty: 675 Package Multiple: 225 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7244 | Buy Now | |
DISTI #
571-6-146131-5
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$14.7800 | Order Now | |
DISTI #
72054201
|
RS | Connector, AMPMODU, 80 Modii Hdr Drst Sfmnt B/A Lf | TE Connectivity 6-146131-5 RoHS: Not Compliant Min Qty: 675 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8100 / $20.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 225 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$13.4600 | Buy Now | ||
DISTI #
AMP6-146131-5
|
Heilind Electronics | 80 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
$16.8191 | Buy Now | |
Onlinecomponents.com | 80 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$14.6200 / $41.1100 | Buy Now | ||
DISTI #
AMP6-146131-5
|
Interstate Connecting Components | 80 MODII HDR DRST SFMNT B/A LF | 0 |
|
$16.8191 | Buy Now | |
DISTI #
6-146131-5
|
Avnet Abacus | (Alt: 6-146131-5) RoHS: Compliant Min Qty: 675 Package Multiple: 5 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 80 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 0 |
|
$14.6200 / $41.1100 | Buy Now |
CAD Models for 6-146131-5 by TE Connectivity
Part Data Attributes for 6-146131-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.05 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 6-146131-5
This table gives cross-reference parts and alternative options found for 6-146131-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146131-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1977947-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 8-1977947-0 |
6-146135-5 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 6-146135-5 |
8-1977946-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 8-1977946-0 |
9-146257-0 | 80 MODII HDR DRST B/A .100CL LF | TE Connectivity | 6-146131-5 vs 9-146257-0 |
4-87545-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 4-87545-0 |
8-1977957-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 8-1977957-0 |
6-146130-5 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 6-146130-5 |
9-146267-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 9-146267-0 |
9-146308-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146131-5 vs 9-146308-0 |
147792-3 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 6-146131-5 vs 147792-3 |