-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4123
|
Newark | 20 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 6-146258-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
6-146258-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 4000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7505 | Buy Now |
DISTI #
6-146258-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146258-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6281 / $1.8382 | Buy Now |
DISTI #
571-6-146258-0
|
Mouser Electronics | Headers & Wire Housings 20 MODII HDR DRST B/A .100CL RoHS: Compliant | 13 |
|
$1.5800 / $2.4700 | Buy Now |
DISTI #
72052177
|
RS | Connector, AMPMODU, 20 Modii Hdr Drst B/A .100Cl | TE Connectivity 6-146258-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Container: Box | 0Box |
|
$1.5500 | Buy Now |
DISTI #
AMP6-146258-0
|
Heilind Electronics | 20 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$1.9309 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR DRST B/A .100CL RoHS: Compliant | 0 |
|
$1.6800 / $4.7300 | Buy Now |
DISTI #
6-146258-0
|
TTI | Headers & Wire Housings 20 MODII HDR DRST B/A .100CL Min Qty: 4 Package Multiple: 4 Container: Each |
Americas - 3092 In Stock |
|
$0.9600 / $1.8100 | Buy Now |
DISTI #
6-146258-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146258-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6281 / $1.8382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146258-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146258-0
TE Connectivity
20 MODII HDR DRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146258-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146258-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102699-9 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 6-146258-0 vs 5-102699-9 |
6-146269-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146258-0 vs 6-146269-0 |
1-103322-0 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-146258-0 vs 1-103322-0 |
5-87579-7 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146258-0 vs 5-87579-7 |
102557-2 | 20 MODII HDR DRST SHRD A/PIN | TE Connectivity | 6-146258-0 vs 102557-2 |
6-87543-0 | 20 MODII HDR DRST UNSHRD .100 | TE Connectivity | 6-146258-0 vs 6-87543-0 |
3-2040557-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 6-146258-0 vs 3-2040557-0 |
1-1827873-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146258-0 vs 1-1827873-0 |
6-146257-0 | 20 MODII HDR DRST B/A .100CL LF | TE Connectivity | 6-146258-0 vs 6-146257-0 |
1-1554590-0 | (1-1554590-0) DYNAMIC 1100D HDR ASSY V 20PX BLACK TIN | TE Connectivity | 6-146258-0 vs 1-1554590-0 |