Part Details for 6-146273-3 by TE Connectivity
Overview of 6-146273-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-146273-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-146273-3
|
Avnet Americas | 26 MODII HDR DRVT B/A .100 CL W/HD - Tape and Reel (Alt: 6-146273-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-6-146273-3
|
Mouser Electronics | Headers & Wire Housings 26 MODII HDR DRVT B/A .100 CL W/HD RoHS: Compliant | 0 |
|
$3.5500 / $6.2100 | Order Now |
DISTI #
72049030
|
RS | Connector, AMPMODU, 26 Modii Hdr Drvt B/A .100 Cl W/Hd | TE Connectivity 6-146273-3 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $3.8900 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100CL, VERTICAL, WITH RETENTION FEATURE,.025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$2.4500 / $4.9300 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100CL, VERTICAL, WITH RETENTION FEATURE,.025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant | 0 |
|
$2.4500 / $4.9300 | Buy Now |
Part Details for 6-146273-3
6-146273-3 CAD Models
6-146273-3 Part Data Attributes
|
6-146273-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146273-3
TE Connectivity
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146273-3
This table gives cross-reference parts and alternative options found for 6-146273-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146273-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103168-1 | 26 MODII HDR DRST SHRD .100CL | TE Connectivity | 6-146273-3 vs 6-103168-1 |
2011-2X13G00SB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 6-146273-3 vs 2011-2X13G00SB |
2011-2X13TSB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | 6-146273-3 vs 2011-2X13TSB |
6-146259-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 6-146273-3 vs 6-146259-3 |
6-146261-3 | 26 MODII HDR DRST B/A .100CL LF | TE Connectivity | 6-146273-3 vs 6-146261-3 |