Part Details for 6-146306-0 by TE Connectivity
Overview of 6-146306-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-146306-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4378
|
Newark | 10 Modii Hd Srra B/A 100 W/Hdlf |Amp Te Connectivity 6-146306-0 Min Qty: 1125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
6-146306-0-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1125 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-146306-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 6-146306-0) RoHS: Compliant Min Qty: 1125 Package Multiple: 375 Container: Tray | 0 |
|
RFQ | |
DISTI #
72047561
|
RS | Connector, AMPMODU, 10 Modii Hd Srra B/A 100 W/Hdlf | TE Connectivity 6-146306-0 RoHS: Not Compliant Min Qty: 1125 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.0500 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKAWAY, HIGH TEMP, RIGHT ANGLE, SINGLE ROW, .100 C/L, W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIG. RoHS: Compliant | Alternative Product Available |
|
$1.7400 / $2.0400 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKAWAY, HIGH TEMP, RIGHT ANGLE, SINGLE ROW, .100 C/L, W/.025 SQUARE POSTS WITH HOLD-DOWN CONFIG. RoHS: Compliant | Alternative Product Available |
|
$1.7400 / $2.0400 | Buy Now |
Part Details for 6-146306-0
6-146306-0 CAD Models
6-146306-0 Part Data Attributes
|
6-146306-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146306-0
TE Connectivity
(6-146306-0) 10 MODII HD SRRA B/A 100 W/HDLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146306-0
This table gives cross-reference parts and alternative options found for 6-146306-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146306-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1939761-0 | (2-1939761-0) HDR ASSY (H-TYPE) 10POS Y-KEY TIN | TE Connectivity | 6-146306-0 vs 2-1939761-0 |
5-1375582-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146306-0 vs 5-1375582-9 |
3-440205-1 | HPI2.0mm,HDR,11pos,Vertical,#2 | TE Connectivity | 6-146306-0 vs 3-440205-1 |
6-103329-0 | 10 MODII HDR SRRA B/A .100 CL LF | TE Connectivity | 6-146306-0 vs 6-103329-0 |
5-146133-8 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146306-0 vs 5-146133-8 |
5-103904-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146306-0 vs 5-103904-9 |
5-146854-1 | B/A REELED SRST HDR ASSY, 5 AU | TE Connectivity | 6-146306-0 vs 5-146854-1 |
5-104809-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146306-0 vs 5-104809-9 |
5-103639-9 | (5-103639-9) 10 MTE HDR SRST LATCH .100CL | TE Connectivity | 6-146306-0 vs 5-103639-9 |
5-103669-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146306-0 vs 5-103669-9 |