6-146502-4
TE Connectivity
Description: Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Overview of 6-146502-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for 6-146502-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R9088
Newark 28 Modii Hdr Drst Unshrd Stkg |Te Connectivity 6-146502-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.9800
  • 2,500 $3.5700
$3.5700 / $3.9800 Buy Now
DISTI # 6-146502-4
Avnet Americas Conn Board Stacker HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146502-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk 0
RFQ
DISTI # 571-6-146502-4
Mouser Electronics Headers & Wire Housings 28 MODII HDR DRST UNSHRD STKG RoHS: Compliant 0
  • 1,200 $3.8100
$3.8100 Order Now
DISTI # 72047686
RS Connector, AMPMODU, 28 Modii Hdr Drst Unshrd Stkg | TE Connectivity 6-146502-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk 0
  • 1,200 $4.1000
  • 2,400 $3.9800
$3.9800 / $4.1000 RFQ
DISTI # 6-146502-4
Avnet Abacus (Alt: 6-146502-4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Abacus - 0
Buy Now

CAD Models for 6-146502-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6-146502-4 by TE Connectivity

6-146502-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-146502-4
    TE Connectivity
    Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
    VS

Alternate Parts for 6-146502-4

This table gives cross-reference parts and alternative options found for 6-146502-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146502-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-146502-4 28 MODII HDR DRST UNSHRD STKG TE Connectivity 6-146502-4 vs 1-146502-4
Part Number Description Manufacturer Compare
6-146494-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146494-4
6-146489-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146489-4
6-146500-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146500-4
6-146509-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146509-4
6-146490-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146490-4
6-146506-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146506-4
6-146486-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146486-4
6-146492-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146492-4
6-146505-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146505-4
6-146483-4 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-146502-4 vs 6-146483-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-146502-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-146502-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-146502-4 would you like to use for your alert(s)?
  • Please alert me when 6-146502-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-146502-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-146502-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-146502-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-146502-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-146502-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: