-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODII VRT DR CE .100 X .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4626
|
Newark | 26 Modii Vrt Dr Ce .100 X .100 |Amp Te Connectivity 6-147424-3 Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.6500 | Buy Now |
DISTI #
6-147424-3-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 1020 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7625 | Buy Now |
DISTI #
6-147424-3
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-147424-3) RoHS: Compliant Min Qty: 1020 Package Multiple: 17 Container: Tube | 0 |
|
$3.2530 / $3.6728 | Buy Now |
DISTI #
571-6-147424-3
|
Mouser Electronics | Headers & Wire Housings 26 MODII VRT DR CE .100 X .100 RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
72047427
|
RS | Connector, AMPMODU, 26 Modii Vrt Dr Ce .100 X .100 | TE Connectivity 6-147424-3 RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $5.4500 | RFQ |
|
Future Electronics | 26 Position Dual Row 8.12 mm Height 2.54 mm Centerline Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.7500 / $4.1700 | Buy Now |
|
Future Electronics | 26 Position Dual Row 8.12 mm Height 2.54 mm Centerline Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 17 Container: Tube | 0Tube |
|
$3.7500 / $4.1700 | Buy Now |
DISTI #
AMP6-147424-3
|
Heilind Electronics | 26 MODII VRT DR CE .100 X .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 26 MODII VRT DR CE .100 X .100 RoHS: Compliant | 0 |
|
$3.2600 / $8.9200 | Buy Now |
DISTI #
AMP6-147424-3
|
Interstate Connecting Components | 26 MODII VRT DR CE .100 X .100 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-147424-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-147424-3
TE Connectivity
26 MODII VRT DR CE .100 X .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 6-147424-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-147424-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-147424-3 | 26 MODII VRT DR CE .100 X .100 | TE Connectivity | 6-147424-3 vs 1-147424-3 |