Part Details for 6-1589070-2 by TE Connectivity
Overview of 6-1589070-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1589070-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1589070-2
|
Avnet Americas | CX090PC2RG018Q = COAX - Bulk (Alt: 6-1589070-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,141.5555 / $1,373.7365 | Buy Now |
DISTI #
571-6-1589070-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors CX090PC2RG018Q =Coax RoHS: Not Compliant | 0 |
|
$1,313.9600 | Order Now |
DISTI #
AMP6-1589070-2
|
Heilind Electronics | CX090PC2RG018Q Coax | Americas - 0 in Stock |
|
$1,422.6765 | Buy Now |
|
Onlinecomponents.com | CX090PC2RG018Q = Coax | 0 |
|
$1,161.3900 / $2,902.2600 | Buy Now |
DISTI #
AMP6-1589070-2
|
Interstate Connecting Components | CX090PC2RG018Q Coax | 0 |
|
$1,422.6765 | Buy Now |
|
Master Electronics | CX090PC2RG018Q = Coax | 0 |
|
$1,161.3900 / $2,902.2600 | Buy Now |
Part Details for 6-1589070-2
6-1589070-2 CAD Models
6-1589070-2 Part Data Attributes
|
6-1589070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1589070-2
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,0+9 CONTACTS,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.166 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.135 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0C9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |