Part Details for 6-1609158-1 by TE Connectivity
Overview of 6-1609158-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6-1609158-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1609158-1
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 6-1609158-1) Min Qty: 45 Package Multiple: 9 Container: Bulk | 0 |
|
$37.5594 / $45.1986 | Buy Now |
DISTI #
655-6-1609158-1
|
Mouser Electronics | AC Power Entry Modules 12HPSND1-NG=F8527 RoHS: Compliant | 0 |
|
$45.5500 / $51.6300 | Order Now |
DISTI #
73659685
|
RS | Corcom HP, 12 A, 250 VAC, Complete Shield, Vertical, 14 AWG Power Cord | TE Connectivity 6-1609158-1 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2300 / $51.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2200 / $77.5900 | Buy Now |
DISTI #
6-1609158-1
|
TTI | AC Power Entry Modules 12HPSND1-NG=F8527 Min Qty: 45 Package Multiple: 18 Container: Each | Americas - 0 |
|
$39.8000 | Buy Now |
DISTI #
COR6-1609158-1
|
Interstate Connecting Components | FILTRD PE MODUL,12A SNAP-IN,QC 2 FUSE,CL2 MOOP | 11 |
|
$47.5156 / $49.7344 | Buy Now |
DISTI #
000000000006392236
|
Sager | AC Power Entry Modules 12HPSND1-NG=F8527 Min Qty: 1 | 45 |
|
$39.4900 / $48.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2200 / $77.5900 | Buy Now |
Part Details for 6-1609158-1
6-1609158-1 CAD Models
6-1609158-1 Part Data Attributes
|
6-1609158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1609158-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |