-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1617039-5-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$186.4700 / $235.7300 | Buy Now |
DISTI #
6-1617039-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 310Ohm Flange Mount - Bulk (Alt: 6-1617039-5) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3356 / $125.5564 | Buy Now |
DISTI #
AMP6-1617039-5
|
Heilind Electronics | HMS1230S003 = HMS RELAY | Americas - 0 in Stock |
|
$115.2630 / $132.6301 | Buy Now |
|
Onlinecomponents.com | HMS1230S003 = HMS RELAY |
5 In Stock |
|
$137.0400 / $162.7200 | Buy Now |
DISTI #
616170395-TEC
|
TME | 6-1617039-5 Min Qty: 1 | 3 |
|
$207.3022 / $273.7923 | Buy Now |
DISTI #
AMP6-1617039-5
|
Interstate Connecting Components | HMS1230S003 = HMS RELAY | 0 |
|
$115.2630 / $132.6301 | Buy Now |
DISTI #
000000000003025275
|
Sager | General Purpose Relays HMS1230S003 = HMS RELAY Min Qty: 1 | 0 |
|
$116.4200 / $142.8300 | Buy Now |
DISTI #
C1S757103434862
|
Chip1Stop | Electromechanical Relay 12VDC 310Ohm 2A DPDT(33.53x10.41x10.41)mm Flange Half Size High Performance Relay RoHS: Not Compliant | 3 |
|
$217.0000 / $258.0000 | Buy Now |
|
Master Electronics | HMS1230S003 = HMS RELAY |
5 In Stock |
|
$137.0400 / $162.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617039-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617039-5
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.039 A | |
Coil Power | 465 mW | |
Coil Resistance | 310 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 6-1617039-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1617039-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617039-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 6-1617039-5 vs 1-1617039-0 |
HMS1230S003 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 6-1617039-5 vs HMS1230S003 |
HMS1131S03M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 6-1617039-5 vs HMS1131S03M |