-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617805-3
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 6-1617805-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
571-6-1617805-3
|
Mouser Electronics | Time Delay & Timing Relays TD229-1402P= TDFR14S M83726/29-1402P RoHS: Not Compliant | 0 |
|
$460.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 | 0 |
|
$432.6300 | Buy Now |
DISTI #
AMP6-1617805-3
|
Heilind Electronics | TD229-1402P= TDFR 14 SEC M8372 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TD229-1402P= TDFR 14 SEC M83726/29-1402P RoHS: Compliant | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
DISTI #
6-1617805-3
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 6-1617805-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP6-1617805-3
|
Interstate Connecting Components | TD229-1402P= TDFR 14 SEC M8372 | 0 |
|
Buy Now | |
DISTI #
000000000003786857
|
Sager | Time Delay & Timing Relays TD229-1402P= TDFR14S M83726/29-1402P Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
|
Master Electronics | TD229-1402P= TDFR 14 SEC M83726/29-1402P RoHS: Compliant | 0 |
|
$418.8900 / $1,147.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617805-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617805-3
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |