Part Details for 6-1617813-7 by TE Connectivity
Overview of 6-1617813-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1617813-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617813-7-ND
|
DigiKey | RELAY TIME DELAY 360SEC Min Qty: 5 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.5560 | Buy Now |
DISTI #
6-1617813-7
|
Avnet Americas | TD228-3603S=TDFO 360 SEC M83726/28-3603S - Bulk (Alt: 6-1617813-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6-1617813-7
|
Mouser Electronics | Time Delay & Timing Relays TDFO 360 SEC RoHS: Not Compliant | 0 |
|
$563.7200 / $584.6000 | Order Now |
DISTI #
AMP6-1617813-7
|
Heilind Electronics | TD228-3603S=TDFO 360 SEC M8372 | Americas - 0 in Stock |
|
$432.4185 / $620.2350 | Buy Now |
|
Onlinecomponents.com | TD228-3603S=TDFO 360 SEC M83726/28-3603S | 0 |
|
$481.2000 / $671.9200 | Buy Now |
DISTI #
6-1617813-7
|
TTI | Time Delay & Timing Relays TDFO 360 SEC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$391.1800 / $603.4700 | Buy Now |
DISTI #
AMP6-1617813-7
|
Interstate Connecting Components | TD228-3603S=TDFO 360 SEC M8372 | 0 |
|
$432.4185 / $620.2350 | Buy Now |
DISTI #
000000000005530137
|
Sager | TE Connectivity TDFO 360 SEC Min Qty: 1 | 0 |
|
$435.7000 / $620.2400 | Buy Now |
|
Master Electronics | TD228-3603S=TDFO 360 SEC M83726/28-3603S | 0 |
|
$481.2000 / $671.9200 | Buy Now |
Part Details for 6-1617813-7
6-1617813-7 CAD Models
6-1617813-7 Part Data Attributes
|
6-1617813-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617813-7
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks, 6 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |