Part Details for 6-1622820-8 by TE Connectivity
Overview of 6-1622820-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-1622820-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP6-1622820-8
|
Heilind Electronics | 3520 1K8 5% | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-1622820-8
|
Interstate Connecting Components | 3520 1K8 5% | 0 |
|
Buy Now |
Part Details for 6-1622820-8
6-1622820-8 CAD Models
6-1622820-8 Part Data Attributes
|
6-1622820-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1622820-8
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, 3520
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3520 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |