-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 0.47ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6526
|
Newark | Rl73N 1J R47 5% 5K Rl |Amp Te Connectivity 6-1622824-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
6-1622824-9
|
Avnet Americas | Res Thick Film 0603 0.47 Ohm 5% 1/10W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 6-1622824-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0297 / $0.0326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0296 | Buy Now |
DISTI #
AMP6-1622824-9
|
Heilind Electronics | RL73N 1J R47 5% 5K RL | Americas - 0 in Stock |
|
$0.0316 / $0.0375 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R47 5% 5K RL RoHS: Compliant | 0 |
|
$0.0262 / $0.0358 | Buy Now |
DISTI #
AMP6-1622824-9
|
Interstate Connecting Components | RL73N 1J R47 5% 5K RL | 0 |
|
$0.0316 / $0.0375 | Buy Now |
DISTI #
6-1622824-9
|
Avnet Abacus | Resistor Current Sense Thick Film 0603 470MilliOhms 5% 1/10W �300ppm/�C Paper T/R (Alt: 6-1622824-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1622824-9
|
Avnet Abacus | Resistor Current Sense Thick Film 0603 470MilliOhms 5% 1/10W �300ppm/�C Paper T/R (Alt: 6-1622824-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1J R47 5% 5K RL RoHS: Compliant | 0 |
|
$0.0262 / $0.0358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1622824-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1622824-9
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 0.47ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |