-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 13000ohm, -10% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1623707-8
|
Avnet Americas | Res Thick Film 1206 13K Ohm -10% to 0% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 6-1623707-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0322 | Buy Now |
DISTI #
AMP6-1623707-8
|
Heilind Electronics | TRIMMABLE 1206 0/-10% 13K | Americas - 0 in Stock |
|
$0.0378 / $0.0390 | Buy Now |
|
Onlinecomponents.com | TRIMMABLE 1206 0/-10% 13K RoHS: Compliant | 0 |
|
$0.0316 / $0.0409 | Buy Now |
DISTI #
AMP6-1623707-8
|
Interstate Connecting Components | TRIMMABLE 1206 0/-10% 13K | 0 |
|
$0.0378 / $0.0390 | Buy Now |
DISTI #
6-1623707-8
|
Avnet Abacus | TE, 6-1623707-8, TRIMMABLE 1206 0/-10% 13K (Alt: 6-1623707-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1623707-8
|
Avnet Abacus | TE, 6-1623707-8, TRIMMABLE 1206 0/-10% 13K (Alt: 6-1623707-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRIMMABLE 1206 0/-10% 13K RoHS: Compliant | 0 |
|
$0.0316 / $0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1623707-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1623707-8
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 13000ohm, -10% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | -10% |