-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 100W, 390ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1625999-6
|
Avnet Americas | Resistor, 390 Ohm, ? 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 6-1625999-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1582 / $8.6142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.5900 | Buy Now |
DISTI #
AMP6-1625999-6
|
Heilind Electronics | HSC100 390R 5% | Americas - 0 in Stock |
|
$7.9044 / $9.6291 | Buy Now |
|
Onlinecomponents.com | HSC100 390R 5% RoHS: Compliant |
80 In Stock |
|
$7.9100 / $13.3500 | Buy Now |
DISTI #
HSC100390RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC100 390R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$7.5100 / $9.1700 | Buy Now |
DISTI #
AMP6-1625999-6
|
Interstate Connecting Components | HSC100 390R 5% | 0 |
|
$7.9044 / $9.6291 | Buy Now |
DISTI #
6-1625999-6
|
Avnet Abacus | Resistor, 390 Ohm, � 5%, 100 W, Wirewound, Power, Solder Lug (Alt: 6-1625999-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 390R 5% RoHS: Compliant |
80 In Stock |
|
$7.9100 / $13.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1625999-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1625999-6
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 390ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |