Part Details for 6-1630186-4 by TE Connectivity
Overview of 6-1630186-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1630186-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1630186-4
|
Avnet Americas | Resistor, 62 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 6-1630186-4) Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.7600 | Buy Now |
DISTI #
AMP6-1630186-4
|
Heilind Electronics | HSA50 62K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSA50 62K 5% RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
DISTI #
AMP6-1630186-4
|
Interstate Connecting Components | HSA50 62K 5% | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
6-1630186-4
|
Avnet Abacus | Resistor, 62 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 6-1630186-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415665193
|
Chip1Stop | Chassis Mount Resistors | 1500 |
|
$3.0900 / $3.5600 | Buy Now |
|
Master Electronics | HSA50 62K 5% RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
Part Details for 6-1630186-4
6-1630186-4 CAD Models
6-1630186-4 Part Data Attributes
|
6-1630186-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1630186-4
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 62000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |