There are no models available for this part yet.
Overview of 6-173390-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-173390-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M RoHS: Compliant |
216 In Stock |
|
$3.1500 / $11.1500 | Buy Now | ||
DISTI #
51519452
|
Verical | Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M Min Qty: 10 Package Multiple: 10 Date Code: 1310 | Americas - 210 |
|
$4.0950 / $14.4950 | Buy Now | |
Master Electronics | Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M RoHS: Compliant |
216 In Stock |
|
$3.1500 / $11.1500 | Buy Now |
CAD Models for 6-173390-0 by TE Connectivity
Part Data Attributes for 6-173390-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|