-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7297
|
Newark | Rj45 W/ Y/Go Led Pal Gnd Try 30U |Te Connectivity 6-1734324-3 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
6-1734324-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 2640 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
6-1734324-3
|
Avnet Americas | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 6-1734324-3) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Container: Tray | 0 |
|
$2.2787 / $2.5728 | Buy Now |
DISTI #
571-6-1734324-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 w/ Y/GO LED PAL GND TRY 30u RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 80 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.4100 | Buy Now |
DISTI #
AMP6-1734324-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7025 / $2.7428 | Buy Now | |
|
Onlinecomponents.com | RJ45 w/ Y/GO LED PAL GND TRY 30u" RoHS: Compliant | 0 |
|
$2.2800 / $6.2500 | Buy Now |
|
Onlinecomponents.com | RJ45 w/ Y/GO LED PAL GND TRY 30u" RoHS: Compliant |
6320 Partner Stock |
|
$2.5400 / $3.0300 | Buy Now |
DISTI #
70370454
|
Verical | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 6320 |
|
$2.3300 / $2.6200 | Buy Now |
DISTI #
AMP6-1734324-3
|
Interstate Connecting Components | 0 |
|
$2.7025 / $2.7428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1734324-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1734324-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.445 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1734324-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1734324-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734324-7 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6-1734324-3 vs 1734324-7 |
4-1734324-3 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6-1734324-3 vs 4-1734324-3 |
1734324-3 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6-1734324-3 vs 1734324-3 |