6-173977-4
TE Connectivity
Description: CT MT REC ASSY 4P BLACK

Overview of 6-173977-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6-173977-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 81H6793
Newark Ct Mt Rec Assy 4P Black Rohs Compliant: Yes |Amp Te Connectivity 6-173977-4 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1290
$0.1290 Buy Now
DISTI # A114124-ND
DigiKey CONN RCPT 4POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk 20255
In Stock
  • 1 $0.2400
  • 10 $0.2070
  • 100 $0.1879
  • 2,000 $0.1355
  • 6,000 $0.1201
  • 10,000 $0.1064
$0.1064 / $0.2400 Buy Now
DISTI # 6-173977-4
Avnet Americas Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 6-173977-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 24,000 $0.1019
$0.1019 Buy Now
DISTI # 571-6-173977-4
Mouser Electronics Headers & Wire Housings CT MT REC ASSY 4P BLACK RoHS: Compliant 16171
  • 1 $0.2400
  • 10 $0.2070
  • 100 $0.1880
  • 500 $0.1800
  • 1,000 $0.1500
  • 2,000 $0.1200
  • 10,000 $0.1060
$0.1060 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 5 Weeks Container: Bag 0
Bag
  • 24,000 $0.1000
$0.1000 Buy Now
DISTI # AMP6-173977-4
Heilind Electronics CT MT REC ASSY 4P BLACK Americas - 0 in Stock
  • 24,000 $0.1268
  • 60,000 $0.1010
$0.1010 / $0.1268 Buy Now
Onlinecomponents.com CT MT REC ASSY 4P BLACK RoHS: Compliant 0
  • 6,000 $0.2208
  • 12,000 $0.1359
  • 18,000 $0.1076
  • 24,000 $0.1054
$0.1054 / $0.2208 Buy Now
DISTI # 6-173977-4
TTI Headers & Wire Housings CT MT REC ASSY 4P BLACK Min Qty: 24000 Package Multiple: 2000 Container: Each Americas - 0
  • 24,000 $0.1030
  • 48,000 $0.1010
  • 72,000 $0.0980
  • 120,000 $0.0960
  • 264,000 $0.0900
  • 504,000 $0.0690
$0.0690 / $0.1030 Buy Now
DISTI # AMP6-173977-4
Interstate Connecting Components CT MT REC ASSY 4P BLACK 0
  • 24,000 $0.1268
  • 60,000 $0.1010
$0.1010 / $0.1268 Buy Now
DISTI # 6-173977-4
Avnet Abacus Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box (Alt: 6-173977-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-173977-4
Avnet Abacus Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box (Alt: 6-173977-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
LCSC Barrier Terminal Blocks ROHS 30
  • 1 $0.1882
$0.1882 Buy Now
Master Electronics CT MT REC ASSY 4P BLACK RoHS: Compliant 0
  • 6,000 $0.2208
  • 12,000 $0.1359
  • 18,000 $0.1076
  • 24,000 $0.1054
$0.1054 / $0.2208 Buy Now

CAD Models for 6-173977-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-173977-4 by TE Connectivity

6-173977-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
4 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.181 inch
Body Depth
0.201 inch
Body Length
0.394 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
34.2496 N
Insulation Diameter-Min
0.034 inch
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Pitch
2 mm
Termination Type
IDC
Total Number of Contacts
4
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
4.8928 N
Want to compare parts?
  1. 6-173977-4
    TE Connectivity
    CT MT REC ASSY 4P BLACK
    VS

Alternate Parts for 6-173977-4

This table gives cross-reference parts and alternative options found for 6-173977-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-173977-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-173977-4 CT CONN MT REC ASSY 4P BLUE TE Connectivity 6-173977-4 vs 2-173977-4

Related Parts for 6-173977-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-173977-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-173977-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-173977-4 would you like to use for your alert(s)?
  • Please alert me when 6-173977-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-173977-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-173977-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-173977-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-173977-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-173977-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: