There are no models available for this part yet.
Overview of 6-1747072-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 6-1747072-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-6-1747072-5TR-ND
|
DigiKey | GRACE INERTIA CONN 2.5 ON TAPE H Min Qty: 450 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.7300 / $0.7800 | Buy Now | |
DISTI #
17-6-1747072-5TR-ND
|
DigiKey | GRACE INERTIA CONN 2.5 ON TAPE H Min Qty: 450 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7019 | Buy Now | |
DISTI #
6-1747072-5
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 6-1747072-5) Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.5682 | Buy Now | |
DISTI #
571-6-1747072-5
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2.5 ON TAPE HDR 5P RE RoHS: Compliant | 0 |
|
$0.6970 / $0.7010 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks | 0 |
|
$0.6020 | Buy Now | ||
DISTI #
AMP6-1747072-5
|
Heilind Electronics | GRACE INERTIA CONN 2.5 ON TAPE | Americas - 0 in Stock |
|
$0.7041 / $0.7627 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3600 Partner Stock |
|
$0.6900 / $0.8450 | Buy Now | ||
DISTI #
59682099
|
Verical | 0 Min Qty: 450 Package Multiple: 450 | Americas - 3600 |
|
$0.6900 / $0.7300 | Buy Now | |
DISTI #
617470725-TEC
|
TME | 6-1747072-5 Min Qty: 450 | 3600 |
|
$0.7229 / $0.8377 | Buy Now | |
DISTI #
AMP6-1747072-5
|
Interstate Connecting Components | GRACE INERTIA CONN 2.5 ON TAPE | 0 |
|
$0.7041 / $0.7627 | Buy Now |
CAD Models for 6-1747072-5 by TE Connectivity
Part Data Attributes for 6-1747072-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 6-1747072-5
This table gives cross-reference parts and alternative options found for 6-1747072-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1747072-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51035-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 6-1747072-5 vs 51035-0500 |