Part Details for 6-175473-0 by TE Connectivity
Overview of 6-175473-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-175473-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | 124 |
|
$15.1113 / $19.4288 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | 43 |
|
$18.6516 / $20.7240 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | 7 |
|
Buy Now |
Part Details for 6-175473-0
6-175473-0 CAD Models
6-175473-0 Part Data Attributes
|
6-175473-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-175473-0
TE Connectivity
CONNECTOR, 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | CHAMP | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |