Part Details for 6-1755142-4 by TE Connectivity
Overview of 6-1755142-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 6-1755142-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6574
|
Newark | 7022Wdim=Rly, std, off,2P,96V,50S, i,m |Amp Te Connectivity 6-1755142-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$758.6500 / $967.8600 | Buy Now |
DISTI #
2266-6-1755142-4-ND
|
DigiKey | 7022WDIM=RLY,STD,OFF,2P,96V,50S, Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$876.1300 | Buy Now |
DISTI #
6-1755142-4
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT 96 VDC 5 to 50 sec - Bulk (Alt: 6-1755142-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$703.5160 / $846.6040 | Buy Now |
DISTI #
571-6-1755142-4
|
Mouser Electronics | Time Delay & Timing Relays 7022WDIM=RLY,STD,OFF,2P,96V,50S,I,M | 0 |
|
$812.8100 | Order Now |
DISTI #
71334363
|
RS | 7022WDIM=RLY, STD, OFF,2P,96V,50S, I,M | TE Connectivity 6-1755142-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$863.4900 / $928.4800 | RFQ |
DISTI #
AMP6-1755142-4
|
Heilind Electronics | 7022WDIM=RLY,STD,OFF,2P,96V,50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022WDIM=RLY,STD,OFF,2P,96V,50S,I,M |
1 Partner Stock |
|
$697.2800 / $856.4300 | Buy Now |
DISTI #
AMP6-1755142-4
|
Interstate Connecting Components | 7022WDIM=RLY,STD,OFF,2P,96V,50 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1755142-4
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 1 |
|
Buy Now | |
DISTI #
000000000003837689
|
Sager | Time Delay & Timing Relays 7022WDIM=RLY,STD,OFF,2P,96V,50S,I,M Min Qty: 1 | 0 |
|
$673.8300 / $869.4600 | Buy Now |
Part Details for 6-1755142-4
6-1755142-4 CAD Models
6-1755142-4 Part Data Attributes:
|
6-1755142-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1755142-4
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |