-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z PLUG 13MM 104P LF ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4815
|
Newark | Step-Z 13Mm Plug 104P Lf |Amp Te Connectivity 6-1761612-3 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2100 | Buy Now |
DISTI #
96Y3085
|
Newark | Connectors Step-Z 13Mm Plug 104P Lf |Amp Te Connectivity 6-1761612-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2800 | Buy Now |
DISTI #
2266-6-1761612-3-ND
|
DigiKey | CONN DIFF ARRAY PLUG 104POS SMD Min Qty: 3 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
31 In Stock |
|
$27.7900 / $28.8700 | Buy Now |
DISTI #
A99355-ND
|
DigiKey | CONN DIFF ARRAY PLUG 104POS SMD Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.4050 | Buy Now |
DISTI #
6-1761612-3
|
Avnet Americas | Conn High Density PL 104 POS Tray - Trays (Alt: 6-1761612-3) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$25.2782 | Buy Now |
DISTI #
571-6-1761612-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors STEP-Z 13MM PLUG 104P LF RoHS: Compliant | 0 |
|
$27.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$22.2500 | Buy Now |
DISTI #
AMP6-1761612-3
|
Heilind Electronics | STEP-Z PLUG 13MM 104P LF ST | Americas - 0 in Stock |
|
$27.8123 | Buy Now |
|
Onlinecomponents.com | STEP-Z PLUG 13MM 104P LF ST RoHS: Compliant |
31 Partner Stock |
|
$24.7600 / $28.3600 | Buy Now |
DISTI #
17338398
|
Verical | Conn Mezzanine HDR 104 POS 0.65mm Solder Pot ST Top Entry SMD Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$26.0600 / $27.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1761612-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1761612-3
TE Connectivity
STEP-Z PLUG 13MM 104P LF ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.548 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 18000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1761612-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1761612-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1761612-3 | STEP-Z PLUG 13MM 104P PB ST | TE Connectivity | 6-1761612-3 vs 1-1761612-3 |