-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z PLUG 10MM 200P LF ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9692
|
Newark | Connectors Bga 10H Plg 200P Smt |Amp Te Connectivity 6-1761614-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$39.2900 | Buy Now |
DISTI #
78M8512
|
Newark | Step-Z 10Mm Plug 200P Lf |Amp Te Connectivity 6-1761614-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8300 | Buy Now |
DISTI #
A99353-ND
|
DigiKey | CONN DIFF ARRAY PLUG 200POS SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
37 In Stock |
|
$36.5530 / $51.9400 | Buy Now |
DISTI #
6-1761614-0
|
Avnet Americas | Conn High Density PL 200 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 6-1761614-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 3 Days Container: Tray | 0 |
|
$32.1094 / $38.6402 | Buy Now |
DISTI #
571-6-1761614-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors BGA 10H PLG 200P SMT RoHS: Compliant | 0 |
|
$36.4600 | Order Now |
|
Future Electronics | 1.3 mm 200 Position Plug Solder Surface Mount STEP-Z Mezzanine Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$36.4600 / $36.9200 | Buy Now |
|
Future Electronics | 1.3 mm 200 Position Plug Solder Surface Mount STEP-Z Mezzanine Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$36.4600 / $36.9200 | Buy Now |
DISTI #
AMP6-1761614-0
|
Heilind Electronics | STEP-Z PLUG 10MM 200P LF ST | Americas - 0 in Stock |
|
$40.0168 | Buy Now |
|
Onlinecomponents.com | STEP-Z PLUG 10MM 200P LF ST RoHS: Compliant |
196 In Stock |
|
$35.6600 / $40.1400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1761614-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1761614-0
TE Connectivity
STEP-Z PLUG 10MM 200P LF ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.43 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 18000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1761614-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1761614-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1761614-3 | STEP-Z PLUG 13MM 200P LF ST | TE Connectivity | 6-1761614-0 vs 6-1761614-3 |