Part Details for 6-1879321-4 by TE Connectivity
Overview of 6-1879321-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-1879321-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879321-4
|
Avnet Americas | 11mm Rotary Encoder Horizontal 20mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 6-1879321-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.9748 / $2.2296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP6-1879321-4
|
Heilind Electronics | DP11 HOR 15P NDET 20F M7*5MM | Americas - 0 in Stock |
|
$2.3421 / $2.3770 | Buy Now |
|
Onlinecomponents.com | DP11 HOR 15P NDET 20F M7*5MM RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
DISTI #
AMP6-1879321-4
|
Interstate Connecting Components | DP11 HOR 15P NDET 20F M7*5MM | 0 |
|
$2.3421 / $2.3770 | Buy Now |
DISTI #
6-1879321-4
|
Avnet Abacus | 11mm Rotary Encoder Horizontal 20mm Flatted Shaft 3-Pin (Alt: 6-1879321-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11 HOR 15P NDET 20F M7*5MM RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for 6-1879321-4
6-1879321-4 CAD Models
6-1879321-4 Part Data Attributes
|
6-1879321-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879321-4
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.1mm | |
Resistor Type | POTENTIOMETER |