-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5312
|
Newark | Thin Film Resistors-Smd Cpf 0603 12K7 1% 50Ppm |Amp Te Connectivity 6-1879337-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.0270 | Buy Now |
DISTI #
6-1879337-9
|
Avnet Americas | Res Thin Film 0603 12.7K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1879337-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0155 | Buy Now |
DISTI #
AMP6-1879337-9
|
Heilind Electronics | CPF 0603 12K7 1% 50PPM 1K | Americas - 0 in Stock |
|
$0.0166 / $0.0246 | Buy Now |
|
Onlinecomponents.com | CPF 0603 12K7 1% 50PPM 1K RL RoHS: Compliant |
4000 In Stock |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
AMP6-1879337-9
|
Interstate Connecting Components | CPF 0603 12K7 1% 50PPM 1K | 0 |
|
$0.0166 / $0.0246 | Buy Now |
DISTI #
TE Connectivity 6-1879337-9
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
DISTI #
6-1879337-9
|
Avnet Abacus | Resistor Precision Thin Film 0603 12.7K Ohm 1% 1/16W �50ppm/�C Paper T/R (Alt: 6-1879337-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0603 12K7 1% 50PPM 1K RL RoHS: Compliant |
4000 In Stock |
|
$0.0139 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879337-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879337-9
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |