-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7580
|
Newark | Ptl 1X2 Cap Panel Mt Hitemp Key B Red |Te Connectivity 6-1971772-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
6-1971772-2-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
62 In Stock |
|
$0.4106 / $0.7200 | Buy Now |
DISTI #
6-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY B LGR - Bulk (Alt: 6-1971772-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
571-6-1971772-2
|
Mouser Electronics | Headers & Wire Housings PTL 1X2 CAP PANEL MOUNT KEY B RED | 100066 |
|
$0.3600 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3400 | Buy Now |
DISTI #
AMP6-1971772-2
|
Heilind Electronics | PTL 1X2 CAP PANEL MT HITEMP KE | Americas - 0 in Stock |
|
$0.4240 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 CAP PANEL MT HITEMP KEY B RED RoHS: Compliant | 0 |
|
$0.3692 / $1.0379 | Buy Now |
DISTI #
6-1971772-2
|
TTI | Headers & Wire Housings PTL 1X2 CAP PANEL MOUNT KEY B RED Min Qty: 20000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.3430 / $0.3490 | Buy Now |
DISTI #
6-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY B LGR - Bulk (Alt: 6-1971772-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
6-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY B LGR - Bulk (Alt: 6-1971772-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1971772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1971772-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.589 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |