Part Details for 6-2111979-2 by CommScope Inc
Overview of 6-2111979-2 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-2111979-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2483
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount |Commscope 6-2111979-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS6-2111979-2
|
Heilind Electronics | MP-6S-B-5: 6 SHD 5.1-6.0, 500 | Americas - 5804 in Stock |
|
$0.7869 / $1.0213 | Buy Now |
DISTI #
CCS6-2111979-2
|
Interstate Connecting Components | MP-6S-B-5: 6 SHD 5.1-6.0, 500 | 1354 |
|
$0.7869 / $1.0213 | Buy Now |
Part Details for 6-2111979-2
6-2111979-2 CAD Models
6-2111979-2 Part Data Attributes
|
6-2111979-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-2111979-2
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |