Part Details for 6-2111986-2 by CommScope Inc
Overview of 6-2111986-2 by CommScope Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 6-2111986-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2484
|
Newark | Mp-5Emt-B-5: 5E 5.1-6.0 500 |Commscope 6-2111986-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS6-2111986-2
|
Heilind Electronics | MP-5EMT-B-5: 5E 5.1-6.0, 500 | Americas - 4065 in Stock |
|
$0.7869 / $1.0213 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
CCS6-2111986-2
|
Interstate Connecting Components | MP-5EMT-B-5: 5E 5.1-6.0, 500 | 948 |
|
$0.7869 / $1.0213 | Buy Now |
Part Details for 6-2111986-2
6-2111986-2 CAD Models
6-2111986-2 Part Data Attributes
|
6-2111986-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-2111986-2
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.284 inch | |
Body Depth | 0.986 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 8 |