-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH PRE-ASSY DIL WITHO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-216093-4-ND
|
DigiKey | CONN DIP HDR IDC 64POS VERT Min Qty: 1760 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5170 | Buy Now |
DISTI #
6-216093-4
|
Avnet Americas | Conn Wire to Board PL 64 POS 2.54mm Solder Thru-Hole - Tape and Reel (Alt: 6-216093-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Container: Reel | 0 |
|
$3.0408 / $3.4331 | Buy Now |
DISTI #
571-6-216093-4
|
Mouser Electronics | Headers & Wire Housings AMP-LATCH PRE-ASSY DIL WITHO RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
AMP6-216093-4
|
Heilind Electronics | AMP-LATCH PRE-ASSY DIL WITHO | Americas - 0 in Stock |
|
$3.0960 / $3.1422 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH PRE-ASSY DIL WITHO RoHS: Compliant | 0 |
|
$3.0400 / $8.3400 | Buy Now |
DISTI #
6-216093-4
|
Avnet Americas | Conn Wire to Board PL 64 POS 2.54mm Solder Thru-Hole - Tape and Reel (Alt: 6-216093-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Container: Reel | 0 |
|
$3.0408 / $3.4331 | Buy Now |
DISTI #
6-216093-4
|
Avnet Americas | Conn Wire to Board PL 64 POS 2.54mm Solder Thru-Hole - Tape and Reel (Alt: 6-216093-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Container: Reel | 0 |
|
$3.0408 / $3.4331 | Buy Now |
DISTI #
AMP6-216093-4
|
Interstate Connecting Components | AMP-LATCH PRE-ASSY DIL WITHO | 0 |
|
$3.0960 / $3.1422 | Buy Now |
DISTI #
6-216093-4
|
Avnet Abacus | Conn Wire to Board PL 64 POS 2.54mm Solder Thru-Hole (Alt: 6-216093-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-216093-4
|
Avnet Abacus | Conn Wire to Board PL 64 POS 2.54mm Solder Thru-Hole (Alt: 6-216093-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-216093-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-216093-4
TE Connectivity
AMP-LATCH PRE-ASSY DIL WITHO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |