There are no models available for this part yet.
Overview of 6-216601-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE021660110H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, High Temperature. | |
RJE021660120 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield. | |
RJE021660120H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, High Temperature. |
CAD Models for 6-216601-0 by TE Connectivity
Part Data Attributes for 6-216601-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
END BY END STACKABLE
|
Body Breadth
|
0.126 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN-PB
|
Contact Finish Termination
|
TIN/LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
750VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.62 mm
|
Plating Thickness
|
98u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
Alternate Parts for 6-216601-0
This table gives cross-reference parts and alternative options found for 6-216601-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-216601-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-140-32-S-Q-K | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 6-216601-0 vs TOLC-140-32-S-Q-K |
TOLC-140-22-S-Q-A | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 6-216601-0 vs TOLC-140-22-S-Q-A |
5-87968-9 | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 6-216601-0 vs 5-87968-9 |
TOLC-140-32-S-Q-A-PL-TR | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 6-216601-0 vs TOLC-140-32-S-Q-A-PL-TR |
TOLC-140-22-S-Q-LC | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Samtec Inc | 6-216601-0 vs TOLC-140-22-S-Q-LC |
TOLC-140-32-S-Q-LC | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | Samtec Inc | 6-216601-0 vs TOLC-140-32-S-Q-LC |