-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 28.7K OHM 1% 1/20W 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176068-8
|
Avnet Americas | SMD Chip Resistor, 28.7 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176068-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
571-6-2176068-8
|
Mouser Electronics | Thick Film Resistors - SMD CRG0201 1% 28K7 RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0151 | Buy Now |
DISTI #
AMP6-2176068-8
|
Heilind Electronics | CRG0201 1% 28K7 | Americas - 0 in Stock |
|
$0.0161 / $0.0192 | Buy Now |
|
Onlinecomponents.com | CRG0201 1% 28K7 RoHS: Compliant | 0 |
|
$0.0148 / $0.0247 | Buy Now |
DISTI #
AMP6-2176068-8
|
Interstate Connecting Components | CRG0201 1% 28K7 | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
6-2176068-8
|
Avnet Abacus | SMD Chip Resistor, 28.7 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 6-2176068-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0201 1% 28K7 RoHS: Compliant | 0 |
|
$0.0148 / $0.0247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176068-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176068-8
TE Connectivity
RES SMD 28.7K OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | .6mm x .3mm x .23mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |