There are no models available for this part yet.
Overview of 6-2176230-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6-2176230-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y5064
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.2790 | Buy Now | |
DISTI #
6-2176230-2
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176230-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now | |
DISTI #
AMP6-2176230-2
|
Heilind Electronics | 3522 100K 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now | |
Onlinecomponents.com | 3522 100K 5% 3W RoHS: Compliant | 0 |
|
$0.1995 / $0.2320 | Buy Now | ||
DISTI #
AMP6-2176230-2
|
Interstate Connecting Components | 3522 100K 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now | |
DISTI #
000000000005374162
|
Sager | Thick Film Resistors - SMD 100K OHM 5% 3W Min Qty: 4000 | 0 |
|
$0.2224 / $0.2287 | Buy Now | |
DISTI #
6-2176230-2
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176230-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3522 100K 5% 3W RoHS: Compliant | 0 |
|
$0.1995 / $0.2320 | Buy Now |
CAD Models for 6-2176230-2 by TE Connectivity
Part Data Attributes for 6-2176230-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.2mm x .55mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|