Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thick Film Resistors-Smd Crgs2512 5% 82K |Amp Te Connectivity 6-2176246-0
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.5030
|
Buy Now
|
|
|
Avnet Americas
|
CRGS2512 5% 82K - Tape and Reel (Alt: 6-2176246-0)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Container:
Reel
|
0
|
-
8,000
$0.3447
-
16,000
$0.3297
-
32,000
$0.3147
|
$0.3147 / $0.3447
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
8000
Package Multiple:
8000
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$0.3130
|
Buy Now
|
|
|
Heilind Electronics
|
CRGS2512 5% 82K
|
Americas - 0 in Stock
|
-
8,000
$0.3729
-
24,000
$0.3674
|
$0.3674 / $0.3729
|
Buy Now
|
|
|
Onlinecomponents.com
|
Chip Resistor - 82 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film.
RoHS:
Compliant
|
0
|
-
2,000
$0.6496
-
4,000
$0.3997
-
6,000
$0.3165
-
8,000
$0.3101
|
$0.3101 / $0.6496
|
Buy Now
|
|
|
Interstate Connecting Components
|
CRGS2512 5% 82K
|
0
|
-
8,000
$0.3729
-
24,000
$0.3674
|
$0.3674 / $0.3729
|
Buy Now
|
|
|
Master Electronics
|
Chip Resistor - 82 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film.
RoHS:
Compliant
|
0
|
-
2,000
$0.6496
-
4,000
$0.3997
-
6,000
$0.3165
-
8,000
$0.3101
|
$0.3101 / $0.6496
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 82000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
VS
-