-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176401-0
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176401-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.5369 / $0.6061 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
AMP6-2176401-0
|
Heilind Electronics | 3540 3M9 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3540 3M9 1% |
2000 Partner Stock |
|
$0.5610 / $0.6310 | Buy Now |
DISTI #
73598121
|
Verical | 0 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.6000 | Buy Now |
DISTI #
6-2176401-0
|
Avnet Americas | SMD Chip Resistor, 3.9 MOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176401-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.5369 / $0.6061 | Buy Now |
DISTI #
AMP6-2176401-0
|
Interstate Connecting Components | 3540 3M9 1% | 0 |
|
Buy Now | |
DISTI #
6-2176401-0
|
Avnet Abacus | SMD Chip Resistor, 3.9 MOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 6-2176401-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 3M9 1% |
2000 Partner Stock |
|
$0.5610 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176401-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176401-0
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 6-2176401-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-2176401-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35403M9FT | Fixed Resistor | TE Connectivity | 6-2176401-0 vs 35403M9FT |