Part Details for 6-2176422-0 by TE Connectivity
Overview of 6-2176422-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176422-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176422-0
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.025 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 6-2176422-0) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1695 / $0.1914 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1709 | Buy Now |
DISTI #
AMP6-2176422-0
|
Heilind Electronics | TLRP 2512 3.0W R025 1% 50PPM 4 | Americas - 0 in Stock |
|
$0.1938 / $0.2071 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R025 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1617 / $0.1953 | Buy Now |
DISTI #
AMP6-2176422-0
|
Interstate Connecting Components | TLRP 2512 3.0W R025 1% 50PPM 4 | 0 |
|
$0.1938 / $0.2071 | Buy Now |
DISTI #
6-2176422-0
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.025 Ohm 1% 3W �50ppm/�C Molded Emboss T/R (Alt: 6-2176422-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R025 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1617 / $0.1953 | Buy Now |
Part Details for 6-2176422-0
6-2176422-0 CAD Models
6-2176422-0 Part Data Attributes
|
6-2176422-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176422-0
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |